Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06032U3R0BAT2A Capacitor, RF, 3 pF, 200 V, U Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/756799504-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06032U3R0BAT2ACopy
Order Code
Re-Reel7568223RL
Cut Tape7568223
Product RangeU Series
Also Known AsKGQ15ACG2D3R0BT
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U3R0BAT2ACopy
Order Code
Re-Reel7568223RL
Cut Tape7568223
Product RangeU Series
Also Known AsKGQ15ACG2D3R0BT
Technical Datasheet
Capacitance3pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 06032U3R0BAT2A
1 Product Found
Technical Specifications
Capacitance
3pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
