Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08052C331JAZ2A SMD Multilayer Ceramic Capacitor, 330 pF, 200 V, 0805 [2012 Metric], ± 5%, X7R](https://sg.element14.com/productimages/standard/en_GB/4229330-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08052C331JAZ2ACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Cut Tape4229638 Cut Tape4229638RL |
| Your Part Number | |
| Technical Datasheet |
2,670 In Stock
Need more?
2,670 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.166 (S$0.1809) |
| 100+ | S$0.157 (S$0.1711) |
| 500+ | S$0.148 (S$0.1613) |
| 1000+ | S$0.138 (S$0.1504) |
| 2000+ | S$0.129 (S$0.1406) |
| 4000+ | S$0.119 (S$0.1297) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.66 (S$1.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08052C331JAZ2ACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Cut Tape4229638 Cut Tape4229638RL |
| Technical Datasheet | |
| Capacitance | 330pF |
| Voltage(DC) | 200V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 330pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 200V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | - |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | El Salvador Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
