Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0300Copy
Manufacturer Standard Lead Time17 weeks
Order Code4692545
Product Range1002289 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.990 (S$6.5291) |
| 10+ | S$4.560 (S$4.9704) |
| 25+ | S$4.190 (S$4.5671) |
| 50+ | S$3.900 (S$4.251) |
| 100+ | S$3.610 (S$3.9349) |
| 500+ | S$3.500 (S$3.815) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.99 (S$6.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0300Copy
Manufacturer Standard Lead Time17 weeks
Order Code4692545
Product Range1002289 Series
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / UFL Connector
Gain4.3dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range1002289 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Cellular LPWA / FPC / RPMA / LTE CAT-M / LoRA / NB-IoT / NTN / SigFox
Frequency Max
2.69GHz
Gain
4.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
1002289 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
