Print Page
108284018000030
Pin Header, Straight, Wire-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole, 8284
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 108284018000030Copy |
| Order Code | 636599 |
| Product Range | 8284 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 108284018000030Copy |
| Order Code | 636599 |
| Product Range | 8284 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 18Contacts |
| Contact Termination Type | Through Hole |
| Product Range | 8284 |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Product Overview
The 8284 series IDC Header/Socket for 0.100-inch (2.54mm) pitch IDC for 0.100-inch (2.54mm) round conductor flat cable uses similar 8289/8290 contact components recognized under UL and CSA specifications, but housed in a single row insulator format. The header is a 1-piece insulator with right-angle, straight solder or press-fit terminations. The socket is a 2-piece insulator design with IDC contacts suitable for termination to 26/28AWG stranded ribbon cable or dip solder terminations.
- UL94V-0 Flammability
- <gt/>1000MΩ Insulation resistance
- 350VDC/AC Peak voltage rating
- 1050VDC/AC Peak dielectric withstanding voltage
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 18Contacts |
| Product Range | 8284 |
| Contact Material | Copper |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
