Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No12063C103KAT2A.
Order Code4705919
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
2,624 In Stock
Need more?
2624 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.344 (S$0.375) |
| 10+ | S$0.196 (S$0.2136) |
| 100+ | S$0.115 (S$0.1253) |
| 500+ | S$0.106 (S$0.1155) |
| 1000+ | S$0.096 (S$0.1046) |
| 2000+ | S$0.086 (S$0.0937) |
| 4000+ | S$0.075 (S$0.0818) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.34 (S$0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12063C103KAT2A.
Order Code4705919
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Capacitance10000pF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance 10%
Dielectric CharacteristicX7R
Product RangeTUK SGACK902S Keystone Coupler
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
10%
Product Range
TUK SGACK902S Keystone Coupler
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for 12063C103KAT2A.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053