Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 12065C334MAT2A.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1582775 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
14,249 In Stock
Need more?
14,249 Next business day delivery available(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.232 (S$0.2529) |
| 8000+ | S$0.205 (S$0.2234) |
| 12000+ | S$0.181 (S$0.1973) |
| 20000+ | S$0.152 (S$0.1657) |
| 40000+ | S$0.129 (S$0.1406) |
| 100000+ | S$0.110 (S$0.1199) |
| 200000+ | S$0.098 (S$0.1068) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
S$928.00 (S$1,011.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 12065C334MAT2A.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1582775 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Capacitance | 0.33µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | 20% |
| Dielectric Characteristic | X7R |
| Product Range | TUK SGACK902S Keystone Coupler |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Capacitance | 0.33µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | 20% |
| Product Range | TUK SGACK902S Keystone Coupler |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
