Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1812GC472KAZ2A SMD Multilayer Ceramic Capacitor, 4700 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4229330-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 1812GC472KAZ2ACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4229781RL Cut Tape4229781 |
| Also Known As | KGF43FR73D472KV |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.340 | S$2.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.340 (S$2.5506) |
| 50+ | S$1.220 (S$1.3298) |
| 100+ | S$1.120 (S$1.2208) |
| 250+ | S$1.040 (S$1.1336) |
| 500+ | S$0.950 (S$1.0355) |
| 1000+ | S$0.898 (S$0.9788) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 1812GC472KAZ2ACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4229781RL Cut Tape4229781 |
| Also Known As | KGF43FR73D472KV |
| Technical Datasheet | |
| Capacitance | 4700pF |
| Voltage(DC) | 2kV |
| Capacitor Case / Package | 1812 [4532 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 4.58mm |
| Product Width | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4700pF |
|---|---|
| Capacitor Case / Package | 1812 [4532 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 4.58mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 2kV |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1812GC472KAZ2A
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000218 |
