Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9155003001016Copy
Manufacturer Standard Lead Time10 weeks
Order Code9728350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.020 (S$1.1118) |
| 200+ | S$0.925 (S$1.0083) |
| 500+ | S$0.877 (S$0.9559) |
| 1000+ | S$0.846 (S$0.9221) |
| 2000+ | S$0.798 (S$0.8698) |
| 5000+ | S$0.754 (S$0.8219) |
| 10000+ | S$0.700 (S$0.763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$5.10 (S$5.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155003001016Copy
Manufacturer Standard Lead Time10 weeks
Order Code9728350
Technical Datasheet
Product Overview
The 9155003001016 is a 3-way standard force Battery Connector with UL94V-0 glass-filled nylon 46 insulator and 0.4μm gold-plated beryllium copper contacts. The standard battery connector is specifically designed for mobile equipment. The insulator height provides 3mm spacing, with various contact nose heights from 1.20 (0.047)/1.65mm (0.064 inch), to provide spacing options to the end user. All contacts are stamped and are rated to 3A, with gold plating. The retaining bracket is available to provide greater strength when connected to the PCB.
- Variety of contact heights offered to suit different mechanical designs
- Connectors can be end to end stackable
- Suitable for 5000 mechanical cycles
- 125VAC Voltage rating
Applications
Consumer Electronics, Industrial, Medical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000755
