Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCX2016FB24000B0FZZH1Copy
Order Code5146647
Product RangeCX2016FB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.380 (S$0.4142) |
| 10+ | S$0.330 (S$0.3597) |
| 100+ | S$0.290 (S$0.3161) |
| 500+ | S$0.270 (S$0.2943) |
| 1000+ | S$0.250 (S$0.2725) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.90 (S$2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX2016FB24000B0FZZH1Copy
Order Code5146647
Product RangeCX2016FB Series
Technical Datasheet
Product RangeCX2016FB Series
Crystal TypeQuartz
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -30ppm
Load Capacitance6pF
ESR50ohm
Crystal Case / Package0806 [2016 Metric]
No. of Pins4Pins
Crystal Dimensions2mm x 1.6mm x 0.45mm
Crystal MountingSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CX2016FB Series
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
4Pins
Crystal Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
6pF
Crystal Case / Package
0806 [2016 Metric]
Crystal Dimensions
2mm x 1.6mm x 0.45mm
Qualification
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
