Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLD10YC226KAB2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code3906544
Product RangeLD Series
Your Part Number
125 In Stock
Need more?
125 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.200 (S$12.208) |
| 2+ | S$10.490 (S$11.4341) |
| 3+ | S$9.780 (S$10.6602) |
| 5+ | S$9.070 (S$9.8863) |
| 10+ | S$8.360 (S$9.1124) |
| 20+ | S$8.200 (S$8.938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.20 (S$12.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Dielectric Characteristic
X7R
Product Width
2.5mm
Qualification
-
SVHC
Lead (17-Jan-2023)
Product Range
LD Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
