Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/22-0270Copy
Manufacturer Standard Lead Time20 weeks
Order Code5074325
Product RangeTWC Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$257.840 (S$281.0456) |
| 2+ | S$188.140 (S$205.0726) |
| 3+ | S$163.700 (S$178.433) |
| 5+ | S$157.220 (S$171.3698) |
| 10+ | S$145.060 (S$158.1154) |
| 20+ | S$136.760 (S$149.0684) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$257.84 (S$281.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/22-0270Copy
Manufacturer Standard Lead Time20 weeks
Order Code5074325
Product RangeTWC Series
Technical Datasheet
Capacitance180µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR2.21ohm
Failure Rate0.1 % Per 1000 Hours
Ripple Current1.365mA
Capacitor Case / Package-
Product Diameter7.14mm
Product Length16.28mm
Product Height-
Product RangeTWC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
0.1 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
16.28mm
Product Range
TWC Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitor Terminals
Axial Leaded
ESR
2.21ohm
Ripple Current
1.365mA
Product Diameter
7.14mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
