Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ML03511R2BAT2A Capacitor, RF, 1.2 pF, 50 V, MLO Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/2058896-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | ML03511R2BAT2ACopy |
| Order Code | Re-Reel2058908RL Cut Tape2058908 |
| Product Range | MLO Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | ML03511R2BAT2ACopy |
| Order Code | Re-Reel2058908RL Cut Tape2058908 |
| Product Range | MLO Series |
| Technical Datasheet | |
| Capacitance | 1.2pF |
| Voltage Rating | 50V |
| Product Range | MLO Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0603 [1608 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 1.2pF |
|---|---|
| Product Range | MLO Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 50V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
