Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoREF0511101M025BCopy
Manufacturer Standard Lead Time32 weeks
Order Code4625856
Product RangeREF Series
Your Part Number
421 In Stock
Need more?
421 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.223 (S$0.2431) |
| 50+ | S$0.143 (S$0.1559) |
| 100+ | S$0.119 (S$0.1297) |
| 250+ | S$0.108 (S$0.1177) |
| 500+ | S$0.099 (S$0.1079) |
| 1000+ | S$0.091 (S$0.0992) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.22 (S$0.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoREF0511101M025BCopy
Manufacturer Standard Lead Time32 weeks
Order Code4625856
Product RangeREF Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeREF Series
ESR-
Ripple Current320mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
5mm
Product Width
-
Product Range
REF Series
Ripple Current
320mA
Operating Temperature Max
105°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
