Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX SQCAEM220FATME\500 Capacitor, RF, Low ESR, 22 pF, 150 V, SQ Series, ± 1%, 175 °C, 0605 [1613 Metric]](https://sg.element14.com/productimages/standard/en_GB/130195806-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCAEM220FATME\500Copy
Order Code
Re-Reel1302019RL
Cut Tape1302019
Product RangeSQ Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCAEM220FATME\500Copy
Order Code
Re-Reel1302019RL
Cut Tape1302019
Product RangeSQ Series
Technical Datasheet
Capacitance22pF
Voltage Rating150V
Product RangeSQ Series
Capacitance Tolerance± 1%
Operating Temperature Max175°C
Capacitor Case Style0605 [1613 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
22pF
Product Range
SQ Series
Operating Temperature Max
175°C
Automotive Qualification Standard
-
Voltage Rating
150V
Capacitance Tolerance
± 1%
Capacitor Case Style
0605 [1613 Metric]
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
