Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC336K010RNJ Surface Mount Tantalum Capacitor, 33 µF, 10 V, 2312 [6032 Metric], ± 10%, 1.6 ohm, C](https://sg.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC336K010RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628507RL
Cut Tape4628507
Product RangeTAJ Series
Your Part Number
494 In Stock
Need more?
494 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.180 | S$1.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.180 (S$1.2862) |
| 10+ | S$0.727 (S$0.7924) |
| 50+ | S$0.554 (S$0.6039) |
| 100+ | S$0.501 (S$0.5461) |
| 200+ | S$0.491 (S$0.5352) |
| 500+ | S$0.481 (S$0.5243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC336K010RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628507RL
Cut Tape4628507
Product RangeTAJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current262mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
262mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
