Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD337M010RNJ Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.9 ohm, D](https://sg.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD337M010RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628510RL
Cut Tape4628510
Product RangeTAJ Series
Your Part Number
419 In Stock
Need more?
419 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.560 | S$3.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.560 (S$3.8804) |
| 10+ | S$2.400 (S$2.616) |
| 50+ | S$1.940 (S$2.1146) |
| 100+ | S$1.780 (S$1.9402) |
| 200+ | S$1.690 (S$1.8421) |
| 500+ | S$1.600 (S$1.744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD337M010RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628510RL
Cut Tape4628510
Product RangeTAJ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0
Manufacturer Size CodeD
Failure Rate-
Ripple Current408mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
408mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
