Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBB475M035CRSZ0700E Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 35 V, B, 0.2 ohm, 1210 [3528 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836391-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCBB475M035CRSZ0700ECopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4836396 |
| Product Range | TCB Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.700 (S$46.543) |
| 2+ | S$33.150 (S$36.1335) |
| 3+ | S$29.560 (S$32.2204) |
| 5+ | S$27.710 (S$30.2039) |
| 10+ | S$26.300 (S$28.667) |
| 20+ | S$24.930 (S$27.1737) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.70 (S$46.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCBB475M035CRSZ0700ECopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4836396 |
| Product Range | TCB Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 35V |
| Manufacturer Size Code | B |
| ESR | 0.2ohm |
| Capacitor Case / Package | 1210 [3528 Metric] |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Ripple Current | 800mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | TCB Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Voltage(DC) | 35V |
| ESR | 0.2ohm |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TCB Series |
| SVHC | To Be Advised |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | B |
| Capacitor Case / Package | 1210 [3528 Metric] |
| Product Width | 2.8mm |
| Ripple Current | 800mA |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
