Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBE476M025CRSZ0700E Tantalum Polymer Capacitor, 47 µF, ± 20%, 25 V, E, 0.05 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836391-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBE476M025CRSZ0700ECopy
Order Code4836422
Product RangeTCB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$61.500 (S$67.035) |
| 2+ | S$46.390 (S$50.5651) |
| 3+ | S$41.340 (S$45.0606) |
| 5+ | S$38.600 (S$42.074) |
| 10+ | S$36.530 (S$39.8177) |
| 20+ | S$34.530 (S$37.6377) |
Price for:Each
Minimum: 1
Multiple: 1
S$61.50 (S$67.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBE476M025CRSZ0700ECopy
Order Code4836422
Product RangeTCB Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeE
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCB Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Voltage(DC)
25V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCB Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
