Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJ5337M010R0035E Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, 5, 0.035 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836425-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJ5337M010R0035ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836425
Product RangeTCJ Series
Your Part Number
1,600 In Stock
2,000 more incoming. You can reserve stock now
1,600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.380 (S$5.8642) |
| 10+ | S$4.150 (S$4.5235) |
| 50+ | S$3.680 (S$4.0112) |
| 100+ | S$3.430 (S$3.7387) |
| 200+ | S$3.250 (S$3.5425) |
| 400+ | S$3.050 (S$3.3245) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.38 (S$5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJ5337M010R0035ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836425
Product RangeTCJ Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size Code5
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.035ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
5
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.6A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
