Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB106M025R0100E Tantalum Polymer Capacitor, 10 µF, ± 20%, 25 V, B, 0.1 ohm, 1210 [3528 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836425-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB106M025R0100ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836435
Product RangeTCJ Series
Your Part Number
180 In Stock
4,000 more incoming. You can reserve stock now
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.110 (S$1.2099) |
| 50+ | S$0.836 (S$0.9112) |
| 250+ | S$0.745 (S$0.812) |
| 500+ | S$0.695 (S$0.7576) |
| 1000+ | S$0.658 (S$0.7172) |
| 2000+ | S$0.622 (S$0.678) |
Price for:Each
Minimum: 5
Multiple: 5
S$5.55 (S$6.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB106M025R0100ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836435
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeB
ESR0.1ohm
Capacitor Case / Package1210 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
