Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE106M063R0100 Tantalum Polymer Capacitor, 10 µF, ± 20%, 63 V, E, 0.1 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE106M063R0100Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4628520RL
Cut Tape4628520
Product RangeTCJ Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.300 | S$7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.300 (S$7.957) |
| 10+ | S$5.270 (S$5.7443) |
| 50+ | S$4.530 (S$4.9377) |
| 100+ | S$3.870 (S$4.2183) |
| 200+ | S$3.800 (S$4.142) |
| 400+ | S$3.720 (S$4.0548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE106M063R0100Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4628520RL
Cut Tape4628520
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeE
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
63V
ESR
0.1ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.6A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
