Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE107M025R0080E Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, E, 0.08 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4587932-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE107M025R0080ECopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4587933RL
Cut Tape4587933
Product RangeTCJ Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.070 | S$6.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.070 (S$6.6163) |
| 10+ | S$4.300 (S$4.687) |
| 50+ | S$3.670 (S$4.0003) |
| 100+ | S$2.830 (S$3.0847) |
| 200+ | S$2.780 (S$3.0302) |
| 400+ | S$2.720 (S$2.9648) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE107M025R0080ECopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4587933RL
Cut Tape4587933
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeE
ESR0.08ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.08ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
