Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE477M010R0050E Tantalum Polymer Capacitor, 470 µF, ± 20%, 10 V, E, 0.05 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/5074315-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE477M010R0050ECopy
Order Code5074318
Product RangeTCJ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.910 (S$10.8019) |
| 10+ | S$7.230 (S$7.8807) |
| 50+ | S$6.290 (S$6.8561) |
| 100+ | S$6.050 (S$6.5945) |
| 200+ | S$5.580 (S$6.0822) |
| 400+ | S$5.260 (S$5.7334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$9.91 (S$10.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE477M010R0050ECopy
Order Code5074318
Product RangeTCJ Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeE
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
10V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
