Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCME157M020R0040E Tantalum Polymer Capacitor, 150 µF, ± 20%, 20 V, E, 0.04 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836547-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME157M020R0040ECopy
Manufacturer Standard Lead Time32 weeks
Order Code4836552
Product RangeTCM Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.890 (S$11.8701) |
| 10+ | S$8.400 (S$9.156) |
| 50+ | S$7.450 (S$8.1205) |
| 100+ | S$6.940 (S$7.5646) |
| 200+ | S$6.570 (S$7.1613) |
| 400+ | S$6.180 (S$6.7362) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.89 (S$11.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME157M020R0040ECopy
Manufacturer Standard Lead Time32 weeks
Order Code4836552
Product RangeTCM Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeE
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current3.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
20V
ESR
0.04ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.2A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
