Print Page
TLJA686M010R1500
Surface Mount Tantalum Capacitor, 68 µF, 10 V, 1206 [3216 Metric], ± 20%, 1.5 ohm, A
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJA686M010R1500 Surface Mount Tantalum Capacitor, 68 µF, 10 V, 1206 [3216 Metric], ± 20%, 1.5 ohm, A](https://sg.element14.com/productimages/standard/en_GB/4587941-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TLJA686M010R1500Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4587941RL Cut Tape4587941 |
| Product Range | TLJ Series |
| Your Part Number | |
| Technical Datasheet |
1,920 In Stock
Need more?
1,920 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$3.680 | S$18.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$3.680 (S$4.0112) |
| 50+ | S$2.260 (S$2.4634) |
| 250+ | S$1.980 (S$2.1582) |
| 500+ | S$1.760 (S$1.9184) |
| 1000+ | S$1.730 (S$1.8857) |
| 2000+ | S$1.700 (S$1.853) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TLJA686M010R1500Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4587941RL Cut Tape4587941 |
| Product Range | TLJ Series |
| Technical Datasheet | |
| Capacitance | 68µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 1.5ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 224mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | TLJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 68µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 1.5ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | A |
| Ripple Current | 224mA |
| Product Width | 1.6mm |
| Product Range | TLJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
