Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJK336M006R1700
Order Code1432548
Product RangeTLJ Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJK336M006R1700
Order Code1432548
Product RangeTLJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.7ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current196mA
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.7ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
196mA
Product Width
1.6mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001