Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJR476M004R3000 Surface Mount Tantalum Capacitor, 47 µF, 4 V, 0805 [2012 Metric], ± 20%, 3 ohm, R](https://sg.element14.com/productimages/standard/en_GB/1672493-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TLJR476M004R3000Copy |
| Order Code | Re-Reel1135254RL Cut Tape1135254 |
| Product Range | TLJ Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TLJR476M004R3000Copy |
| Order Code | Re-Reel1135254RL Cut Tape1135254 |
| Product Range | TLJ Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 3ohm |
| Manufacturer Size Code | R |
| Failure Rate | - |
| Ripple Current | 135mA |
| Product Length | 2mm |
| Product Width | 1.35mm |
| Product Height | 1.2mm |
| Product Range | TLJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| ESR | 3ohm |
| Failure Rate | - |
| Product Length | 2mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | R |
| Ripple Current | 135mA |
| Product Width | 1.35mm |
| Product Range | TLJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000363 |
