Print Page
TLJS107M004R1400
Surface Mount Tantalum Capacitor, 100 µF, 4 V, 1206 [3216 Metric], ± 20%, 1.4 ohm, S
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJS107M004R1400 Surface Mount Tantalum Capacitor, 100 µF, 4 V, 1206 [3216 Metric], ± 20%, 1.4 ohm, S](https://sg.element14.com/productimages/standard/en_GB/1672493-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TLJS107M004R1400Copy |
| Order Code | Re-Reel1658444RL Cut Tape1658444 |
| Product Range | TLJ Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TLJS107M004R1400Copy |
| Order Code | Re-Reel1658444RL Cut Tape1658444 |
| Product Range | TLJ Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 1.4ohm |
| Manufacturer Size Code | S |
| Failure Rate | - |
| Ripple Current | 215mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1mm |
| Product Range | TLJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 1.4ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | S |
| Ripple Current | 215mA |
| Product Width | 1.6mm |
| Product Range | TLJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
