Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSR105K025R2500 Surface Mount Tantalum Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 10%, 2.5 ohm, R](https://sg.element14.com/productimages/standard/en_GB/4587934-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSR105K025R2500Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4587937RL
Cut Tape4587937
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.906 | S$4.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.906 (S$0.9875) |
| 50+ | S$0.430 (S$0.4687) |
| 250+ | S$0.387 (S$0.4218) |
| 500+ | S$0.317 (S$0.3455) |
| 1000+ | S$0.295 (S$0.3216) |
| 2500+ | S$0.270 (S$0.2943) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSR105K025R2500Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4587937RL
Cut Tape4587937
Product RangeTPS Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current148mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
148mA
Product Width
1.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
