Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA |
|---|---|
| Manufacturer Part No | 04 6285 045 000 883+Copy |
| Order Code | 1558210 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KYOCERA |
|---|---|
| Manufacturer Part No | 04 6285 045 000 883+Copy |
| Order Code | 1558210 |
| Technical Datasheet | |
| Pitch Spacing | 0.3mm |
| No. of Contacts | 45Contacts |
| Product Range | - |
| Contact Termination Type | Surface Mount |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.15mm |
Technical Specifications
| Pitch Spacing | 0.3mm |
|---|---|
| Product Range | - |
| Contact Position | Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.15mm |
| No. of Contacts | 45Contacts |
|---|---|
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
