Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | AXA-NFDMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4215316 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$142.630 (S$155.4667) |
| 5+ | S$125.180 (S$136.4462) |
| 10+ | S$118.340 (S$128.9906) |
| 25+ | S$108.890 (S$118.6901) |
| 50+ | S$103.810 (S$113.1529) |
| 100+ | S$99.760 (S$108.7384) |
Price for:Each
Minimum: 1
Multiple: 1
S$142.63 (S$155.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | AXA-NFDMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4215316 |
| Technical Datasheet | |
| Convert From Coax Type | N |
| Convert From Gender | Jack |
| Convert To Coax Type | 7/16 DIN |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
Technical Specifications
| Convert From Coax Type | N |
|---|---|
| Convert To Coax Type | 7/16 DIN |
| Adapter Body Style | Straight Adapter |
| Product Range | - |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Plug |
| Connector Type | Inter Series Coaxial |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
