Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BAC10ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4215440 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.290 (S$17.7561) |
| 10+ | S$15.970 (S$17.4073) |
| 25+ | S$15.640 (S$17.0476) |
| 100+ | S$15.320 (S$16.6988) |
| 250+ | S$14.990 (S$16.3391) |
| 500+ | S$14.670 (S$15.9903) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.29 (S$17.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BAC10ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4215440 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Clamp |
| Coaxial Cable Type | RG58U |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| Product Range | - |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Clamp |
| Contact Material | Brass |
| Connector Mounting | Cable Mount |
| Connector Body Style | Straight Plug |
|---|---|
| Coaxial Cable Type | RG58U |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
Technical Docs (2)
Alternatives for BAC10A
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015785 |
