Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBC50Copy
Manufacturer Standard Lead Time12 weeks
Order Code4927864
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.580 (S$21.3422) |
| 5+ | S$18.830 (S$20.5247) |
| 10+ | S$18.130 (S$19.7617) |
| 20+ | S$17.490 (S$19.0641) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.58 (S$21.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBC50Copy
Manufacturer Standard Lead Time12 weeks
Order Code4927864
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial10"
Lead Length - Metric254mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BC50 is a BNC male / 6" ( 152.40mm) lead with alligator clip. It is very useful in a lab environment for all your testing needs.
- Alligator clips feature secure attachment to test points
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
10"
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
254mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
