Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CA-RSPNME004Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4211774 |
| Product Range | CA-RSPNME Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$82.370 (S$89.7833) |
| 5+ | S$80.210 (S$87.4289) |
| 10+ | S$78.040 (S$85.0636) |
| 25+ | S$76.450 (S$83.3305) |
| 50+ | S$75.050 (S$81.8045) |
| 100+ | S$73.490 (S$80.1041) |
Price for:Each
Minimum: 1
Multiple: 1
S$82.37 (S$89.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CA-RSPNME004Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4211774 |
| Product Range | CA-RSPNME Series |
| Technical Datasheet | |
| Cable Length - Imperial | 4ft |
| Connector to Connector | SMA RP Plug to N-Type Plug |
| Cable Length - Metric | 1.2m |
| Coaxial Cable Type | CA-200 |
| Connector Type A | SMA RP Plug |
| Connector Type B | N-Type Plug |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Product Range | CA-RSPNME Series |
Technical Specifications
| Cable Length - Imperial | 4ft |
|---|---|
| Cable Length - Metric | 1.2m |
| Connector Type A | SMA RP Plug |
| Impedance | 50ohm |
| Product Range | CA-RSPNME Series |
| Connector to Connector | SMA RP Plug to N-Type Plug |
|---|---|
| Coaxial Cable Type | CA-200 |
| Connector Type B | N-Type Plug |
| Jacket Colour | Black |
Technical Docs (2)
Alternatives for CA-RSPNME004
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .078018 |
