Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSPL15MM-5
Order Code4211228
Product RangeCSPL15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.350 (S$35.2615) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.35 (S$35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSPL15MM-5
Order Code4211228
Product RangeCSPL15MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourBlack
Product RangeCSPL15MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
1.52m
Product Range
CSPL15MM Series
Technical Docs (1)
Alternatives for CSPL15MM-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22226