Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCAD10-06568Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927948
Your Part Number
86 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
76 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$88.170 (S$96.1053) |
| 5+ | S$78.330 (S$85.3797) |
| 10+ | S$74.170 (S$80.8453) |
| 25+ | S$68.700 (S$74.883) |
| 50+ | S$65.350 (S$71.2315) |
| 100+ | S$62.830 (S$68.4847) |
Price for:Each
Minimum: 1
Multiple: 1
S$88.17 (S$96.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAD10-06568Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927948
Technical Datasheet
Convert From Coax TypeTRB
Convert From GenderJack
Convert To Coax TypeTRB
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
TRB
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
