Print Page
LCANRBD1042
RF Antenna, 4G LTE/5G/IoT/ISM/PTP/PTMP/WiFi/WLAN, Linear, 2.4 to 5.85GHz, R/A SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCANRBD1042Copy
Manufacturer Standard Lead Time5 weeks
Order Code4759742
Your Part Number
30 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.640 (S$32.3076) |
| 5+ | S$26.880 (S$29.2992) |
| 10+ | S$24.110 (S$26.2799) |
| 50+ | S$23.070 (S$25.1463) |
| 100+ | S$22.690 (S$24.7321) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.64 (S$32.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANRBD1042Copy
Manufacturer Standard Lead Time5 weeks
Order Code4759742
Technical Datasheet
Antenna Type4G LTE / 5G / IoT / ISM / PTP / PTMP / WiFi / WLAN
Frequency Min2.4GHz
Frequency Max5.85GHz
Antenna MountingR/A SMA Connector
Gain5.47dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
4G LTE / 5G / IoT / ISM / PTP / PTMP / WiFi / WLAN
Frequency Max
5.85GHz
Gain
5.47dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
R/A SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
