Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$45.960 (S$50.0964) |
| 5+ | S$44.350 (S$48.3415) |
| 10+ | S$41.760 (S$45.5184) |
| 20+ | S$40.530 (S$44.1777) |
Price for:Each
Minimum: 1
Multiple: 1
S$45.96 (S$50.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFAN100240VULEC
Order Code4771749
Technical Datasheet
Nominal Rated Voltage AC-
Fan Frame TypeSquare
Fan Frame Size4.7mm
External Depth1.5mm
Bearing Type-
Air Flow - CFM99.42CFM
Noise Rating42.3dBA
Power Rating6W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min110V
Operating Voltage Max240V
Static Pressure-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Rated Voltage AC
-
Fan Frame Size
4.7mm
Bearing Type
-
Noise Rating
42.3dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
240V
Product Range
-
Fan Frame Type
Square
External Depth
1.5mm
Air Flow - CFM
99.42CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
110V
Static Pressure
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15