Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS05L2-BLK-6FCopy
Manufacturer Standard Lead Time3 weeks
Order Code4732812
Product RangePCS05L2 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$41.710 (S$45.4639) |
| 10+ | S$36.370 (S$39.6433) |
| 25+ | S$34.210 (S$37.2889) |
| 100+ | S$31.270 (S$34.0843) |
| 250+ | S$29.220 (S$31.8498) |
| 500+ | S$28.450 (S$31.0105) |
Price for:Each
Minimum: 1
Multiple: 1
S$41.71 (S$45.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS05L2-BLK-6FCopy
Manufacturer Standard Lead Time3 weeks
Order Code4732812
Product RangePCS05L2 Series
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to 90 IEC 60320 C19
Cable Length - Metric1.83m
Current Rating20A
Voltage Rating250V
Jacket ColourBlack
Product RangePCS05L2 Series
Cable Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to 90 IEC 60320 C19
Current Rating
20A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250V
Product Range
PCS05L2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449064
