Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD626ASP-GRN-25FCopy
Manufacturer Standard Lead Time1 weeks
Order Code4723802
Product RangeTRD626ASP Series
Your Part Number
6 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$129.350 (S$140.9915) |
| 5+ | S$119.650 (S$130.4185) |
| 10+ | S$109.950 (S$119.8455) |
| 25+ | S$103.070 (S$112.3463) |
| 50+ | S$98.160 (S$106.9944) |
| 100+ | S$93.480 (S$101.8932) |
Price for:Each
Minimum: 1
Multiple: 1
S$129.35 (S$140.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD626ASP-GRN-25FCopy
Manufacturer Standard Lead Time1 weeks
Order Code4723802
Product RangeTRD626ASP Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeTRD626ASP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
7.62m
Product Range
TRD626ASP Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
25ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331122
