Print Page
VHA00014-1M
Audio / Video Cable Assembly, HDMI Plug, DisplayPort Plug, 3.3 ft, 1 m, Black, VHA00014 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | VHA00014-1MCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4211598 |
| Product Range | VHA00014 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$104.300 (S$113.687) |
| 5+ | S$96.760 (S$105.4684) |
| 10+ | S$89.210 (S$97.2389) |
| 25+ | S$87.430 (S$95.2987) |
| 50+ | S$85.650 (S$93.3585) |
| 100+ | S$83.860 (S$91.4074) |
Price for:Each
Minimum: 1
Multiple: 1
S$104.30 (S$113.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | VHA00014-1MCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4211598 |
| Product Range | VHA00014 Series |
| Technical Datasheet | |
| Connector Type A | HDMI Plug |
| Connector Type B | DisplayPort Plug |
| Jacket Colour | Black |
| Product Range | VHA00014 Series |
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Jacket Colour | Black |
| Connector Type B | DisplayPort Plug |
|---|---|
| Product Range | VHA00014 Series |
Technical Docs (1)
Alternatives for VHA00014-1M
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074843 |
