Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IS-K-FQCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5117416 |
| Also Known As | XF-3201-FAR |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.100 (S$15.369) |
| 10+ | S$12.090 (S$13.1781) |
| 25+ | S$11.610 (S$12.6549) |
| 50+ | S$11.390 (S$12.4151) |
| 100+ | S$11.170 (S$12.1753) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.10 (S$15.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IS-K-FQCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5117416 |
| Also Known As | XF-3201-FAR |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Green) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | K |
|---|---|
| Connector Style | Standard (Green) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .965 |
