Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | WK-204-ANSI X 100MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5117398 |
| Also Known As | XF-3185-FAR |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$178.700 (S$194.783) |
| 5+ | S$171.690 (S$187.1421) |
| 10+ | S$165.210 (S$180.0789) |
| 25+ | S$161.910 (S$176.4819) |
| 50+ | S$158.610 (S$172.8849) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$178.70 (S$194.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | WK-204-ANSI X 100MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5117398 |
| Also Known As | XF-3185-FAR |
| Technical Datasheet | |
| Thermocouple Wire Type | K |
| Length - Imperial | 328ft |
| Length - Metric | 100m |
| No. of Max Strands x Strand Size | 1 x 0.3mm |
| Wire Gauge | - |
| Conductor Area CSA | 0.219mm² |
| Conductor Type | Stranded |
| Colour Code Standard | ANSI |
| Insulation | PFA (Perfluoroalkoxy) |
| Operating Temperature Min | -75°C |
| Operating Temperature Max | 260°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Wire Type | K |
|---|---|
| Length - Metric | 100m |
| Wire Gauge | - |
| Conductor Type | Stranded |
| Insulation | PFA (Perfluoroalkoxy) |
| Operating Temperature Max | 260°C |
| SVHC | No SVHC (04-Feb-2026) |
| Length - Imperial | 328ft |
|---|---|
| No. of Max Strands x Strand Size | 1 x 0.3mm |
| Conductor Area CSA | 0.219mm² |
| Colour Code Standard | ANSI |
| Operating Temperature Min | -75°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .965 |
