Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-351/50M (IEC)Copy
Manufacturer Standard Lead Time20 weeks
Order Code7085941
Also Known AsWK-351-D
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$104.760 (S$114.1884) |
| 10+ | S$96.850 (S$105.5665) |
| 25+ | S$94.920 (S$103.4628) |
Price for:Each
Minimum: 1
Multiple: 1
S$104.76 (S$114.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-351/50M (IEC)Copy
Manufacturer Standard Lead Time20 weeks
Order Code7085941
Also Known AsWK-351-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
- Glass fibre insulated extension cable
- Flat pair construction
- Solid 1/0.3mm conductors
- Good temperature resistance but not suitable where fluids are present
- Tolerance Class 2 to IEC-584
- Insulation rating -60°C to 350°C (short periods up to 400°C)
- Colour code (cores & jacket) to IEC-584-3
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Colour Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279413
