Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z3-K-2.0-C3-1/0.508-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5117445 |
| Product Range | Z3 Series |
| Also Known As | XF-3231-FAR |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$38.060 (S$41.4854) |
| 5+ | S$35.480 (S$38.6732) |
| 10+ | S$34.900 (S$38.041) |
| 25+ | S$34.320 (S$37.4088) |
| 50+ | S$33.640 (S$36.6676) |
Price for:Each
Minimum: 1
Multiple: 1
S$38.06 (S$41.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z3-K-2.0-C3-1/0.508-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5117445 |
| Product Range | Z3 Series |
| Also Known As | XF-3231-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -60°C |
| Measured Temperature Max | 350°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | Glassfibre |
| Thermocouple Termination | Stripped Leads |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | Z3 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 350°C |
| Lead Length - Imperial | 6.6ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | Glassfibre |
| Thermocouple Wire Standard | IEC |
| Product Range | Z3 Series |
| Measured Temperature Min | -60°C |
|---|---|
| Sensor Body Material | - |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Stripped Leads |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .965 |
