Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD IWC1008J82NR-3G Wirewound Inductor, 82 nH, 0.22 ohm, 1 GHz, 1 A, 1008 [2520 Metric], IWC1008 Series](https://sg.element14.com/productimages/standard/en_GB/4078063-40.jpg)
ManufacturerLAIRD
Manufacturer Part NoIWC1008J82NR-3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4078150RL
Cut Tape4078150
Product RangeIWC1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.352 | S$3.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.352 (S$0.3837) |
| 100+ | S$0.289 (S$0.315) |
| 500+ | S$0.250 (S$0.2725) |
| 2500+ | S$0.227 (S$0.2474) |
| 5000+ | S$0.213 (S$0.2322) |
| 10000+ | S$0.208 (S$0.2267) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC1008J82NR-3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4078150RL
Cut Tape4078150
Product RangeIWC1008 Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.22ohm
Self Resonant Frequency1GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product RangeIWC1008 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.7mm
Product Height2.23mm
SVHC0
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.7mm
SVHC
0
DC Resistance Max
0.22ohm
DC Current Rating
1A
Product Range
IWC1008 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.23mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
