Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0021918Copy
Manufacturer Standard Lead Time6 weeks
Order Code2365324
Product Range00219 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$364.260 (S$397.0434) |
| 5+ | S$344.570 (S$375.5813) |
| 10+ | S$267.910 (S$292.0219) |
| 25+ | S$213.710 (S$232.9439) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$364.26 (S$397.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0021918Copy
Manufacturer Standard Lead Time6 weeks
Order Code2365324
Product Range00219 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter7.3mm
Voltage Rating500V
Product Range00219 Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
500V
No. of Cores
5Core
Conductor Area CSA
1mm²
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.3mm
Product Range
00219 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
