Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1123047Copy |
| Order Code | 1504121 |
| Product Range | OLFLEX CLASSIC 130 H Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1123047Copy |
| Order Code | 1504121 |
| Product Range | OLFLEX CLASSIC 130 H Series |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 12Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.75mm² |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| External Diameter | 10.1mm |
| Voltage Rating | 500V |
| Product Range | OLFLEX CLASSIC 130 H Series |
Product Overview
The 1123047 is a 12-core ÖLFLEX® CLASSIC 130 H LSZH Unscreened Cable with fine strands of bare copper wires with a halogen-free core insulation and a special blended halogen-free grey outer sheath. it is applicable particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards.
- CPR: Not Yet Qualified
- Flame-retardant according to IEC 60332-1-2
- No flame propagation according to IEC 60332-3-24 respectively IEC 60332-3-25
- Low smoke density according to IEC 61034
Applications
Industrial, HVAC, Safety
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | - |
| Jacket Colour | Grey |
| Conductor Material | Copper |
| External Diameter | 10.1mm |
| Product Range | OLFLEX CLASSIC 130 H Series |
| No. of Cores | 12Core |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | - |
| Jacket Material | LSZH |
| Voltage Rating | 500V |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .467 |
