Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP USA
Manufacturer Part No4160401
Order Code2918654
Product RangeOlflex Harmonized Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP USA
Manufacturer Part No4160401
Order Code2918654
Product RangeOlflex Harmonized Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter3.4mm
Approval SpecificationCSA TEW, UL AWM 1015, UL MTW 1063
Product RangeOlflex Harmonized Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL AWM 1015, UL MTW 1063
SVHC
No SVHC (10-Jun-2022)
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
30.5m
Voltage Rating
750V
External Diameter
3.4mm
Product Range
Olflex Harmonized Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896