Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0022604Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911284
Product RangeUNITRONIC LiYY A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$202.490 (S$220.7141) |
| 5+ | S$192.470 (S$209.7923) |
| 10+ | S$184.370 (S$200.9633) |
| 25+ | S$178.170 (S$194.2053) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$202.49 (S$220.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0022604Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911284
Product RangeUNITRONIC LiYY A Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourDark Grey
No. of Max Strands x Strand Size7 x 22AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating300V
Product RangeUNITRONIC LiYY A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Dark Grey
Conductor Material
Tinned Copper
External Diameter
5.4mm
Product Range
UNITRONIC LiYY A Series
No. of Cores
4Core
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 22AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
